Vishay564R60GAT10Capacitor Ceramic Single Layer
Cap Ceramic Single 100pF 6000V X5F 20% (10.2 X 6.1mm) Radial Disc 9.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 20% | |
| 6000VDC | |
| 75G | |
| X5F | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 2 | |
| 10.2 X 6.1 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 10.2(Max) | |
| 6.1(Max) | |
| 13.4(Max) | |
| Through Hole |
Dissipate heat faster with the 564R60GAT10 single-layer ceramic disc capacitor. It can withstand a voltage of 6000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100pF. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. This product is 6.1(Max) mm deep. The 564R60GAT10 high frequency capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

