25-50% Off

Vishay564R30TSSD10Capacitor Ceramic Single Layer

Cap Ceramic Single 0.001uF 3000V Y5S 20% (10.2 X 4.8mm) Radial Disc 6.4mm 105°C Bulk

The 564R30TSSD10 high frequency capacitor from Vishay is a great component for low-cost, general applications. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. It has a tolerance of 20%. The 564R30TSSD10 high frequency capacitor has a radial termination style. This product is 4.8(Max) mm deep. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.07Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 1 part
      • Price: $0.0696

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.