Vishay564R30TSD22Capacitor Ceramic Single Layer

Cap Ceramic Single 0.0022uF 3000V X7R 10% (13.5 X 4.6mm) Radial Disc 6.4mm 105°C Bulk

Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc 564R30TSD22 single-layer ceramic disc capacitors from Vishay. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 564R30TSD22 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. Its capacitance value is 0.0022uF. It has a tolerance of 10%. This product is 4.6(Max) mm deep.

7 parts: Ships in 4 days

    Total$0.69Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 7 parts
      • Price: $0.691

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.