Vishay564R30GAT39Capacitor Ceramic Single Layer
Cap Ceramic 390pF 3000V X7R 20%( 8.4 X 4.4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 390pF | |
| 20% | |
| 3000VDC | |
| 50G | |
| X7R | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 8.4 X 4.4 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 8.4(Max) | |
| 4.4(Max) | |
| 11.6(Max) | |
| Through Hole |
By adding one of Vishay's ceramic disc 564R30GAT39 single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 390pF. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. This product is 4.4(Max) mm deep. It has a tolerance of 20%. The 564R30GAT39 high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

