Vishay564R20TSD22Capacitor Ceramic Single Layer
Cap Ceramic Single 0.0022uF 2000V X7R 10% (11.7 X 4.3mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 10% | |
| 2000VDC | |
| 10G | |
| X7R | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 11.7 X 4.3 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 11.7(Max) | |
| 4.3(Max) | |
| 14.9(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

