Vishay562R5HKMS10RRCapacitor Ceramic Single Layer
Cap Ceramic Single 0.01uF 1000V Z5U 20% (12.4 X 4mm) Radial Disc 6.4mm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 1000VDC | |
| Z5U | |
| Disc | |
| Radial | |
| 6.4 | |
| 12.4 X 4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 0.64 | |
| 12.4(Max) | |
| 4(Max) | |
| 17.2(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
