50-75% Off

Vishay562R5GAT33Capacitor Ceramic Single Layer

Cap Ceramic Single 330pF 1000V X5F 20% (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk

This ceramic disc 562R5GAT33 high frequency capacitor uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330pF. It has a tolerance of 20%. This product is 4(Max) mm deep. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. The 562R5GAT33 high frequency capacitor has a radial termination style.

Import TariffMay apply to this part

2 parts: Ships tomorrow

    Total$0.26Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 2 parts
      • Price: $0.2621

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.