Vishay562R5GAT15Capacitor Ceramic Single Layer
Cap Ceramic Single 150pF 1000V X5F 20% (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 150pF | |
| 20% | |
| 1000VDC | |
| 20G | |
| X5F | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2.5 | |
| 6.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.51 | |
| 6.4(Max) | |
| 4(Max) | |
| 9.4(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

