Vishay562R5GAS10Capacitor Ceramic Single Layer
Cap Ceramic 0.01uF 1000V Z5U 20%( 12.4 X 4mm) Radial Disc 9.5mm 105°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.23.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 1000VDC | |
| 20G | |
| Z5U | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 2.5 | |
| 12.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.64 | |
| 12.4(Max) | |
| 4(Max) | |
| 15.4(Max) | |
| Through Hole |
Look no further than the 562R5GAS10 single-layer ceramic disc capacitor, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.64 mm and a pitch of 9.5 mm. Its capacitance value is 0.01uF. The 562R5GAS10 high frequency capacitor has a radial termination style. This product is 4(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

