Vishay561R10TCCV56BACapacitor Ceramic Single Layer
Cap Ceramic 5.6pF 1000V C0G 0.5pF( 6.4 X 4mm) Radial Disc 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 5.6pF | |
| 0.5pF | |
| 1000VDC | |
| 50G | |
| C0G | |
| Disc | |
| Radial | |
| 0.1 | |
| 6.4 X 4 | |
| -55 | |
| 105 | |
| 6.4(Max) | |
| 4(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

