Vishay561R10TCCV39Capacitor Ceramic Single Layer
Cap Ceramic Single 3.9pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 3.9pF | |
| 0.5pF | |
| 1000VDC | |
| 50G | |
| C0G | |
| Ultra Stable Over Temperature and Voltage | |
| Yes | |
| Disc | |
| Radial | |
| 6.4 | |
| 0.1 | |
| 6.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.51 | |
| 6.4(Max) | |
| 4(Max) | |
| 9.4(Max) | |
| Through Hole |
This ceramic disc 561R10TCCV39 high frequency capacitor from Vishay uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. Its capacitance value is 3.9pF. The 561R10TCCV39 high frequency capacitor has a radial termination style. This product is 4(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

