Vishay561R10TCCQ50Capacitor Ceramic Single Layer
Cap Ceramic Single 50pF 1000V C0G 5% (11.2 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 50pF | |
| 5% | |
| 1000VDC | |
| 50G | |
| C0G | |
| Ultra Stable Over Temperature and Voltage | |
| Yes | |
| Disc | |
| Radial | |
| 6.4 | |
| 0.1 | |
| 11.2 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.64 | |
| 11.2(Max) | |
| 4(Max) | |
| 14.2(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

