Vishay561R10TCCQ22Capacitor Ceramic Single Layer
Cap Ceramic Single 22pF 1000V C0G 5% (7.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 22pF | |
| 5% | |
| 1000VDC | |
| 50G | |
| C0G | |
| Ultra Stable Over Temperature and Voltage | |
| Yes | |
| Disc | |
| Radial | |
| 6.4 | |
| 0.1 | |
| 7.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.51 | |
| 7.4(Max) | |
| 4(Max) | |
| 10.4(Max) | |
| Through Hole |
By adding one of Vishay's ceramic disc 561R10TCCQ22 single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4(Max) mm deep. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. Its capacitance value is 22pF. The 561R10TCCQ22 high frequency capacitor has a radial termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

