Molex56134-9000Connector Contact
Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 20 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 0.036 | |
| 6.7 | |
| 2.64 | |
| 2.51 | |
| MicroClasp™ | |
| 22-28 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

