50-75% Off
Molex5600230421Connector Contact
Contact SKT Crimp ST Cable Mount 24AWG Mini50™ Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Connector Power | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 4 | |
| 14VDC | |
| 20 | |
| -40 | |
| 125 | |
| Reel | |
| 0.049 | |
| 10.8 | |
| 2.25 | |
| 1.95 | |
| Mini50™ | |
| 24 | |
| Cable Mount |
This specially engineered 5600230421 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4 A. This has a Connector Power connector. It uses the crimp termination method. This product is 10.8 mm long, 1.95 mm tall and 2.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

