Mill-Max5275-1-05-15-00-00-01-0Connector Contact
Contact PIN Wire Wrap ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Wire Wrap | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 11.18 | |
| 1.52 | |
| Through Hole |
This 5275-1-05-15-00-00-01-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.18 mm long and 1.52 mm. It uses the press fit termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

