Top Purchased
Molex5051538000Connector Contact
Contact SKT Crimp ST Cable Mount 22-24AWG DuraClik Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power/Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 125V | |
| 20 | |
| -25 | |
| 105 | |
| 30 | |
| Reel | |
| 0.05 | |
| 6.15 | |
| 1.88 | |
| 2 | |
| DuraClik | |
| 22-24 | |
| Cable Mount |
This 5051538000 connector contact from Molex is will form a perfect mechanical connection, never loose data again. Its wire is 34.5 AWG. This product is -40 to 85 mm tall. This connector contact has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

