Molex5037650098Connector Contact
5037650098 Molex Connector Contacts SKT Crimp ST Cable Mount 28-30AWG Pico-Lock™ Reel - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 1.5 | |
| 150V | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Reel | |
| 0.00704 | |
| 4.5 | |
| 1.19 | |
| 1.15 | |
| Pico-Lock™ | |
| 28-30 | |
| Cable Mount |
Prevent premature failure by installing this 5037650098 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A. This has a Connector Headers and PCB Receptacles connector. This product is 4.5 mm long and 1.19 mm. Its wire is 28-30 AWG. It uses the crimp termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

