Molex5034850000Connector Contact
Contact PIN Crimp ST Cable Mount 26-28AWG Flexi-Mate™ Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 2 | |
| 500V | |
| 40 | |
| -40 | |
| 85 | |
| Reel | |
| 0.037 | |
| 5.35 | |
| 1.85 | |
| 1.92 | |
| Flexi-Mate™ | |
| 26-28 | |
| Cable Mount |
This 5034850000 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 2 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 26-28 AWG. This product is 5.35 mm long, 1.92 mm tall and 1.85 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

