Molex5023810010Connector Contact
5023810010 Molex Connector Contacts PIN Crimp ST Cable Mount 26-28AWG Reel - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 1 | |
| 50VDC|50VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Reel | |
| 0.0143 | |
| 5.2 | |
| 1.58 | |
| 1.62 | |
| CLIK-Mate | |
| 26-28 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

