Molex502179101Connector Contact
Contact SKT Crimp ST Cable Mount 18-24AWG Mighty-SPOX Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 6 | |
| 250VDC|250VAC | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.238 | |
| 10 | |
| 3.7 | |
| 4 | |
| Mighty-SPOX | |
| 18-24 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

