Molex5016481000Connector Contact
5016481000 Molex Connector Contacts SKT Crimp ST Cable Mount 26-28AWG iGrid™ Reel - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 1.5/Contact | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Reel | |
| 0.04622 | |
| 9 | |
| 2.47 | |
| 2.08 | |
| iGrid™ | |
| 26-28 | |
| Cable Mount |
This specially engineered 5016481000 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1.5 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 26-28 AWG. This product is 9 mm long, 2.08 mm tall and 2.47 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

