Molex5011932000Connector Contact

Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ Reel

This 5011932000 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 28-32 AWG. This product is 4 mm long, 1.52 mm tall and 0.96 mm deep. It uses the crimp termination method.

75,000 parts: Ships in 4 days

    Total$2,345.00Price for 25000

    • (25000)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 75,000 parts
      • Price: $0.0938

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.