Amphenol Communications Solutions48048-000LFConnector Contact
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 11.68 | |
| 2.92 | |
| 2.67 | |
| 28-32 | |
| Cable Mount |
Prevent premature failure by installing this 48048-000LF connector contact from FCI. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep. This connector contact has an operating temperature range of -65 °C to 125 °C. Its wire is 28-32 AWG. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

