Amphenol Communications Solutions47748-000LFConnector Contact
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 2 | |
| -40 | |
| 105 | |
| 1000 | |
| Bulk | |
| 11.68 | |
| 2.92 | |
| 2.67 | |
| PV® | |
| 28-32 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 47748-000LF connector contact from FCI will get you there. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -65 °C to 125 °C. Its wire is 28-32 AWG. It uses the crimp termination method. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

