Amphenol Communications Solutions47745-001LFConnector Contact
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| -65 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 3.53 | |
| 3.05 | |
| 22-26 | |
| Cable Mount |
This 47745-001LF connector contact from FCI is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its wire is 22-26 AWG. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

