Amphenol Communications Solutions47744-000LFConnector Contact
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| -65 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 2.92 | |
| 2.67 | |
| 28-32 | |
| Cable Mount |
Never worry about a loose connection again with this 47744-000LF connector contact from FCI. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 28-32 AWG. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep. It uses the crimp termination method. This connector contact has an operating temperature range of -65 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
