Amphenol Communications Solutions47565-001LFConnector Contact

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle

Never worry about a loose connection again with this 47565-001LF connector contact from FCI. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-26 AWG. This connector contact has an operating temperature range of -65 °C to 125 °C. It uses the crimp termination method. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep.

20,000 parts: Ships in 2 days

    Total$4,056.00Price for 20000

    • (20000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 20,000 parts
      • Price: $0.2028

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.