Amphenol Communications Solutions47351-000LFConnector Contact
Contact PIN Solder ST Thru-Hole Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 3 | |
| 15 | |
| -40 | |
| 125 | |
| Reel | |
| 18.16 | |
| 0.64 | |
| 0.64 | |
| Through Hole |
Never worry about a loose connection again with this 47351-000LF connector contact from FCI. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 18.16 mm long, 0.64 mm tall and 0.64 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
