Vishay440LT68AP-RCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 680pF 760VAC/500VAC Y5U 20%( 8.4 X 6mm) Radial Disc 10mm 125°C Bulk/T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 680pF | |
| 20% | |
| 760VAC|500VAC | |
| Y5U | |
| Yes | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 2 | |
| 8.4 X 6 | |
| -30 | |
| 125 | |
| Bulk|Tape and Reel | |
| 0.81 | |
| 8.4(Max) | |
| 6(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

