Top Searched
Vishay440LS10-RCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.01uF 760VAC/500VAC Y5U 20%( 21.6 X 5.8mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 760VAC|500VAC | |
| Y5U | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y1 | |
| 2 | |
| 21.6 X 5.8 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 21.6(Max) | |
| 5.8(Max) | |
| 24.8(Max) | |
| Through Hole |
Dissipate heat faster with the 440LS10-R single-layer ceramic disc capacitor, designed from Vishay. It can withstand a voltage of 400 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5.8(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. Its capacitance value is 0.01uF. The 440LS10-R high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

