Top Searched
Vishay440LD33-RCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.0033uF 760VAC/500VAC Y5U 20%( 12.4 X 5.6mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0033uF | |
| 20% | |
| 760VAC|500VAC | |
| Y5U | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y1 | |
| 2 | |
| 12.4 X 5.6 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 12.4(Max) | |
| 5.6(Max) | |
| 15.6(Max) | |
| Through Hole |
Look no further! This low cost ceramic disc 440LD33-R high frequency capacitor from Vishay is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 400 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. This product is 5.5(Max) mm deep. The 440LD33-R high frequency capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.0033uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

