Cinch Connectivity Solutions4250000872Connector Contact
Contact SKT Crimp ST Cable Mount 18-20AWG Reel
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| Reel | |
| 16.86 | |
| 4.5 | |
| 3.85 | |
| 18-20 | |
| Cable Mount |
Never worry about a poor connection with this 4250000872 connector contact from Cinch Connectors. It has a socket type gender. It has a straight body orientation. This has a Connector Rectangular connector. Its wire is 18-20 AWG. This product is 16.86 mm long, 3.85 mm tall and 4.5 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

