Mill-Max4001-0-15-15-43-27-04-0Connector Contact

Contact SKT 43 Size Press Fit ST Thru-Hole Bulk

This 4001-0-15-15-43-27-04-0 connector contact from Mill-Max Mfg. Corp. comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.52 mm long and 1.83 mm. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the press fit termination method.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.9807
    1. 1+$0.9807
    2. 2500+$0.5534
    3. 5000+$0.4429
    4. 10000+$0.4384
    5. 15000+$0.4110
    6. 25000+$0.2795
    7. 50000+$0.2001
    8. 100000+$0.1852

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.