Keystone Electronics3588Fuse Accessories
Fuse Holder 20A 500V Surface Mount Solder Pad
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| Blade | |
| 1 | |
| 20 | |
| 500V | |
| Solder Pad | |
| 16 | |
| 6.73 | |
| 8.12 | |
| Nylon | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

