Mill-Max3301-2-14-21-00-00-08-0Connector Contact
Contact PIN Solder RA Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Right Angle | |
| -55 | |
| 125 | |
| Bulk | |
| 4.62 | |
| 1.78 | |
| 7.42 | |
| Swage Mount |
This specially engineered 3301-2-14-21-00-00-08-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a right angle body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 4.62 mm long, 7.42 mm tall and 1.78 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

