| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Plug | |
| Miniature | |
| 5 X 20 | |
| 10 | |
| 24V | |
| -60 | |
| 110 | |
| Lug | |
| 25 | |
| 6.2 | |
| 57.7 | |
| 4.953 | |
| Polyamide | |
| Black | |
| Socket |
Implement additional safety features for your fuse with this fuse plug 3209248 from Phoenix Contact. The voltage rating is 24V. This device has a current rating of 10. This product is 23.5 mm long and 5.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

