| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| PIN | |
| Crimp | |
| Straight | |
| 12 | |
| 0.343 | |
| 24.9 | |
| 14-16 | |
| Cable Mount |
Look no further! This 3190580 connector contact from Phoenix Contact will form a strong bind between your wire and the connection! It has a straight body orientation. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 13-15 AWG. It uses the crimp termination method. This product is 24.9 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

