PHOENIX CONTACT3190564Connector Contact
Contact SKT Crimp ST Cable Mount 18-20AWG Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 12 | |
| Bulk | |
| 0.416 | |
| 18.8 | |
| 4.15 | |
| 18-20 | |
| Cable Mount |
This 3190564 connector contact from Phoenix Contact is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 4.15 mm tall.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

