Mill-Max3185-0-15-15-30-27-10-0Connector Contact

Contact SKT 30 Size Solder ST Thru-Hole Bulk

This 3185-0-15-15-30-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3 mm long, 1.83 mm tall and 1.83 mm deep. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.3994
    1. 1+$0.3994
    2. 2500+$0.2322
    3. 5000+$0.1928
    4. 10000+$0.1771
    5. 15000+$0.1698
    6. 25000+$0.1646
    7. 50000+$0.1597
    8. 100000+$0.1540

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.