25-50% Off
TE Connectivity316040-2Connector Contact
316040-2 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 14-16AWG Bag - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 30 | |
| 630VDC|630VAC | |
| 2 | |
| -55 | |
| 105 | |
| 25 | |
| Bag|Box | |
| 23.9 | |
| 7.7 | |
| 6 | |
| 14-16 | |
| Cable Mount | |
| S |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

