Mill-Max3114-2-00-21-00-00-08-0Connector Contact
Contact PIN Solder ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 6.4 | |
| 1.27 | |
| 1.27 | |
| Swage Mount |
Have a wire which needs to be connected to something? This 3114-2-00-21-00-00-08-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a socket type gender. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.4 mm long, 1.27 mm tall and 1.27 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
