Lumberg Holding GmbH & Co. KG3111 03 LConnector Contact
Contact SKT Crimp ST Cable Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| 5 | |
| -25 | |
| 100 | |
| Bulk | |
| 13.1 | |
| 3.4 | |
| 2.7 | |
| Cable Mount |
This 3111 03 L connector contact from Lumberg will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.1 mm long, 2.7 mm tall and 3.4 mm deep. This connector contact has a minimum operating temperature of -25 °C and a maximum of 100 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

