| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| 5 | |
| -25 | |
| 100 | |
| Bulk | |
| 13.1 | |
| 3.4 | |
| 2.7 | |
| Cable Mount |
This 3111 03 L connector contact from Lumberg will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.1 mm long, 2.7 mm tall and 3.4 mm deep. This connector contact has a minimum operating temperature of -25 °C and a maximum of 100 °C. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

