Mill-Max3106-2-00-01-00-00-08-0Connector Contact
Contact PIN Solder ST Swage Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 27.99 | |
| 1.78 | |
| 1.78 | |
| Swage Mount |
This 3106-2-00-01-00-00-08-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 27.99 mm long, 1.78 mm tall and 1.78 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
