| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 10@VDE|16@(CSA/UL) | |
| 500VDC@(CSA/UL)|250VAC@VDE|500VAC@(CSA/UL) | |
| -40 | |
| 85 | |
| Pin | |
| Bulk | |
| 12.7 | |
| 37 | |
| 4.31 | |
| 12.7 | |
| Thermoplastic | |
| Black | |
| Through Hole |
Get the most out of your fuses with this fuse holder 3101.0055 from Schurter, taking the extra step to protect your valuables. This device has a current rating of 16 A @ (CSA/UL) and 10@VDE. The voltage rating is 250VAC. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 37 mm long, 12.7 mm tall and 12.5 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

