Vishay30LVD33-RCapacitor Ceramic Single Layer
Cap Ceramic Suppression Y2 0.0033uF 400VAC/300VAC Y5U 20%( 11.7 X 5mm) Radial Disc 6.4mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0033uF | |
| 20% | |
| 400VAC|300VAC | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| Y2 | |
| 2 | |
| 11.7 X 5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.64 | |
| 11.7(Max) | |
| 5(Max) | |
| 14.9(Max) | |
| Through Hole |
The use of ceramic materials helps dissipate heat quicker in the 30LVD33-R single-layer disc capacitor. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The 30LVD33-R high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 5(Max) mm deep. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. Its capacitance value is 0.0033uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

