Honeywell2CCPA1A1C2ASwitch Safety Interlock

Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 6A 240VAC 240VDC Screw Mount Conduit 375000Cycles

The 2CCP Series, Honeywell’s newest MICRO SWITCH Cable-Pull Safety Switch, provides an economical switching solution for an easily accessible emergency stop function along conveyors and machines. The 2CCP provides reliable performance, a highly configurable platform, easy installation, simplified maintenance, and faster equipment restart to meet the needs of a wide range of end-users.

Designed to be mounted on conveyors and machines, an emergency stop can be signaled at any point along the installed cable. This addition repositions Honeywell’s cable-pull safety switch portfolio to compete in warehouse and distribution center type environments.

Key Features:

• Dual direction
• Improved design for LED and tension windows
• Updated design to easily and economically replace faceplate
• All options in one package size

Related Part Numbers

2CCPA1A1A1A

2CCP Series Cable Pull Safety Switch, 2NO/2NC direct acting contacts, Dual actuation, 1/2"NPT Conduit.

2CCPA1A1B1A

2CCP Series Cable Pull Safety Switch, 2NO/2NC direct acting contacts, Dual actuation, 24V LED Indicator, 1/2"NPT Conduit.

2CCPA1A1B2A

2CCP Series Cable Pull Safety Switch, 2NO/2NC direct acting contacts, Dual actuation, 24V LED Indicator, E-Stop, 1/2"NPT Conduit.

2CCPA1A1C1A

2CCP Series Cable Pull Safety Switch, 2NO/2NC direct acting contacts, Dual actuation, 120V LED Indicator, 1/2"NPT Conduit.

2CCPA1A1C2A

2CCP Series Cable Pull Safety Switch, 2NO/2NC direct acting contacts, Dual actuation, 120V LED Indicator, E-Stop, 1/2"NPT Conduit.

 

Application Notes

Fundamentals of Limit Switches with Positive-Opening Contacts

Limit Switches In Conveyor Applications

Technical Note

Maintaining Equipment Safeguards in Varying Operating Temperatures

Product Comparison

Micro Switch Comparison

Test Report

Cable-Pull Switch: Pull-Force Testing

White Paper

Safety in the Factory/Distribution Center: The Need for Cable-Pull Safety Switches

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.