Honeywell2CCPA1A1C1BSwitch Safety Interlock
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 6A 240VAC 240VDC Screw Mount Conduit 375000Cycles
The 2CCP Series, Honeywell’s newest MICRO SWITCH Cable-Pull Safety Switch, provides an economical switching solution for an easily accessible emergency stop function along conveyors and machines. The 2CCP provides reliable performance, a highly configurable platform, easy installation, simplified maintenance, and faster equipment restart to meet the needs of a wide range of end-users.
Designed to be mounted on conveyors and machines, an emergency stop can be signaled at any point along the installed cable. This addition repositions Honeywell’s cable-pull safety switch portfolio to compete in warehouse and distribution center type environments.
Key Features:
• Dual direction
• Improved design for LED and tension windows
• Updated design to easily and economically replace faceplate
• All options in one package size
Related Part Numbers
Application Notes
Fundamentals of Limit Switches with Positive-Opening Contacts
Limit Switches In Conveyor Applications
Technical Note
Maintaining Equipment Safeguards in Varying Operating Temperatures
Product Comparison
Test Report
Cable-Pull Switch: Pull-Force Testing
White Paper
Safety in the Factory/Distribution Center: The Need for Cable-Pull Safety Switches
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| DPST/DPST | |
| N.O./N.C. | |
| Eyelet Pull | |
| 6@120VAC | |
| 240 | |
| 240 | |
| 2500VAC|2500VDC | |
| 375000 | |
| Screw Mount | |
| Conduit | |
| IP54 | |
| Right Angle | |
| -40 | |
| 85 | |
| 323.85 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

