| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| Blade | |
| 80 | |
| 32VDC | |
| Crimp | |
| 66.5 | |
| 42 | |
| 24.7 | |
| In Line |
When incorporating a fuse in a circuit you'll will need this fuse holder 279.6850.0602 from Littelfuse so that it can operate according to requirement. This device has a current rating of 80. This product is 83.3 mm long, 24.7 mm tall and 42 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

